ACC36DRSI

Heilind Number:SULACC36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRSI

Detailed Description

Introducing the ACC36DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a thread-mounted, through-hole termination method, it offers secure connectivity. The 2-row, 72-position design with a pitch of 2.54mm is ideal for high-density layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The matte tin termination plating further enhances its robustness. Measuring just 15.49mm in height and 9.4mm in width, the ACC36DRSI is compact yet powerful, making it perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with this premium connector.