ACC36DRSN

Heilind Number:SULACC36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRSN

Detailed Description

Introducing the ACC36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 72-position female connector with straight orientation and loop bellow contact type offers seamless connectivity. Its gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace use. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the ACC36DRSN for superior performance in critical electronic systems.