ACC36DRSS-S288

Heilind Number:SULACC36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRSS-S288

Detailed Description

Introducing the ACC36DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 72-position layout and a pitch of 2.54mm, this connector ensures secure and reliable connections in your electronic assemblies. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The female gender, side hole mount type, and card extender termination method make it easy to install and maintain. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation further enhance connectivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, ensures space-efficient PCB layout. Trust the ACC36DRSS-S288 for high-reliability connections in aerospace, defense, and other critical applications.