ACC36DRSS

Heilind Number:SULACC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRSS

Detailed Description

The ACC36DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With 72 positions arranged in 2 rows and a 2.54mm pitch, it offers high-density connectivity. The contact type, Loop Bellow, ensures secure mating with minimal contact resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating enhances solderability. Whether in aerospace, telecommunications, or industrial equipment, the ACC36DRSS connector guarantees optimal performance. (Word count: 154)