ACC36DRST-S288

Heilind Number:SULACC36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRST-S288

Detailed Description

Introducing the ACC36DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures low contact resistance and high durability. The 2.54mm pitch and 72 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the ACC36DRSTS288 is a reliable connectivity solution.