ACC36DRST

Heilind Number:SULACC36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRST

Detailed Description

Introducing the ACC36DRST, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 72 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. This connector, with a voltage rating of 700 VAC and an amperage of 3A, is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating in a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. The ACC36DRST is perfect for mission-critical systems that demand high reliability.