ACC36DRTH-S734

Heilind Number:SULACC36DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC36DRTH-S734

Detailed Description

The ACC36DRTH-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 72 female contacts made of PPS and Beryllium Copper, ensuring reliable connectivity. The gold contact plating and matte tin termination plating offer excellent conductivity and corrosion resistance, while the full bellow contact type and straight orientation facilitate easy mating. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Measuring 10.95mm in height and 10.16mm in width, the ACC36DRTHS734 is compact yet robust. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees high performance and durability.