ACC36DRTH-S93

Heilind Number:SULACC36DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRTH-S93

Detailed Description

The ACC36DRTH-S93 is a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage handling capability of 700VAC, it is suitable for a wide range of electronic devices. The female gender, two rows, and clearance hole mount type make installation easy and efficient. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission. This connector offers 72 positions with a pitch of 2.54mm and a straight orientation, ideal for densely populated PCBs. With a tail length of 5.08mm and an operating temperature range of -65 to 150°C, it ensures performance in harsh conditions. The matte tin termination plating enhances durability, making it a reliable choice for aerospace, defense, and industrial applications. Trust the ACC36DRTHS93 for high-quality board-to-board connectivity in your designs.