ACC36DRTI-S13

Heilind Number:SULACC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DRTI-S13

Detailed Description

SKU ACC36DRTI-S13 presents a high-performance female connector engineered for robust board-to-board or card edge connectivity. Featuring two rows with a pitch of 2.54mm, this threaded mount connector ensures secure and stable attachment. Crafted with PPS and Beryllium Copper, it guarantees exceptional durability and conductivity. The gold-plated, full bellow contact type, operating at a voltage of 700 VAC and an amperage of 3A, meets stringent performance standards. With 72 positions, it offers ample connectivity options. Its straddle orientation and termination method via card extender with a 4.7mm tail length facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Additionally, its matte tin termination plating ensures reliable performance. In summary, the ACC36DRTIS13 is a vital component in high-reliability electronic systems.