ACC36DRTI-S93

Heilind Number:SULACC36DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DRTI-S93

Detailed Description

The ACC36DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The 2-row, 72-position design allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width provide efficient PCB layout. Matte Tin termination plating enhances solderability. Meeting industry standards for performance and reliability, this connector is a top choice for aerospace, military, and industrial applications. Trust in the ACC36DRTIS93 for superior board-to-board connectivity.