ACC36DRTI

Heilind Number:SULACC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRTI

Detailed Description

Introducing the ACC36DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in even the most rugged environments. With a current rating of 3A and a voltage resistance of 700VAC, it's ideal for high-power systems. The gold-plated contacts offer superior conductivity while the threaded mounting and through-hole termination provide secure and stable connections. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Trust the ACC36DRTI for high-reliability connectivity in aerospace, defense, and industrial applications.