ACC36DRTS-S13

Heilind Number:SULACC36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRTS-S13

Detailed Description

Introducing the ACC36DRTSS13, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and side hole mount type make it versatile for various setups. Its card extender termination method and full bellow contact type guarantee secure connections. Gold-plated Beryllium Copper contacts offer superior conductivity, while matte tin termination plating enhances durability. With 72 positions and a 2.54mm pitch, it facilitates high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Compact in size, with a height of 10.95mm and width of 10.16mm, it saves space on the board. Trust ACC36DRTSS13 for robust and efficient board-to-board connections in your electronic designs.