ACC36DRTS

Heilind Number:SULACC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRTS

Detailed Description

ACC36DRTS features a female connector with two rows, designed for side hole mounting on PCBs. Constructed with PPS and Beryllium Copper, it guarantees durability and reliable performance even in harsh environments. With a contact plating of Gold and termination method of Thru Hole, it ensures excellent conductivity. The Full Bellow contact type and straight orientation offer seamless connectivity. Rated for 700 VAC and 3 A, this connector is suitable for high-power applications. With 72 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150 °C, it is ideal for various industrial settings. The Matte Tin termination plating enhances its longevity. This product falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic assemblies.