ACC36DRXN

Heilind Number:SULACC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRXN

Detailed Description

Introducing the ACC36DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring both durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various circuit configurations. Thru-hole termination and matte tin plating offer secure and stable connections, even in harsh environments with an operating temperature range of -65 to 150 °C. Gold-plated contact surfaces and full bellow contact type further enhance signal integrity. Boasting 72 positions and a pitch of 2.54mm, it facilitates intricate PCB designs. The compact connector, measuring 10.95mm in height and 10.16mm in width, is ideal for space-constrained setups. Whether used in aerospace, telecommunications, or industrial applications, the ACC36DRXN guarantees exceptional performance and longevity. Elevate your connectivity solutions with this top-of-the-line component.