ACC36DRYH

Heilind Number:SULACC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRYH

Detailed Description

Introducing the ACC36DRYH, a high-performance PPS and Beryllium Copper board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this female connector features two rows of 72 gold-plated contacts, ensuring reliable signal transmission. The Full Bellow contact type and clearance hole mount method offer easy and secure installation, while the Thru Hole termination allows for robust soldering. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its 11.18mm (.44 in) tail length and low-profile design with a height of 10.95mm (.431 in) make it ideal for space-constrained applications. Matte Tin termination plating enhances durability. Trust the ACC36DRYH for seamless connectivity in critical systems.