ACC36DRYN-S13

Heilind Number:SULACC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRYN-S13

Detailed Description

Introducing the ACC36DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, 72 positions, and 10.8mm tail length make it ideal for high-density interconnections. The female connector with two rows and a voltage rating of 700 VAC is suitable for power and signal transmission. Gold-plated contacts and matte tin termination guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 150 °C, it meets the needs of various industries, from aerospace to telecommunications. The ACC36DRYNS13, with its advanced features and quality construction, is the perfect choice for mission-critical systems where performance and reliability are paramount.