ACC36DRYN

Heilind Number:SULACC36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DRYN

Detailed Description

Introducing the ACC36DRYN, a female PCB connector designed for high-reliability applications. This connector features two rows with a total of 72 positions, allowing for secure and efficient board-to-board connections. With a pitch of 2.54mm and gold-plated contacts, it ensures optimal signal transmission even in demanding environments. The use of PPS and Beryllium Copper construction, along with a full bellow contact type, guarantees durability and reliable performance. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Its through-hole termination method and matte tin plating make installation easy and secure. Measuring at 10.95mm in height and 10.16mm in width, the ACC36DRYN offers a compact yet robust solution for your connectivity needs. Trust in its quality and precision engineering for seamless integration into your electronic systems.