| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DRYS-S13 |
ACC36DRYS-S13
| Heilind Number: | SULACC36DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACC36DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 72 female contacts made of PPS and Beryllium Copper, ensuring reliable connectivity. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and straddle orientation guarantee secure mating. With a tail length of 10.8mm and a compact connector height of 10.95mm, it offers efficient PCB integration. Meeting stringent temperature requirements with an operating range of -65 to 150°C, the ACC36DRYSS13 is a versatile and dependable choice for your connectivity needs.

