ACC36DRYS-S93

Heilind Number:SULACC36DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC36DRYS-S93

Detailed Description

The ACC36DRYS-S93 Board To Board PCB Connector offers reliable and high-performance connectivity in electronic systems. With a gender designation of Female and featuring two rows for versatile usage, this connector ensures seamless integration. Constructed with PPS & Beryllium Copper materials and Gold-plated contacts, it guarantees durability and optimal signal transmission. The Thru Hole termination method and Side Hole mount type provide secure attachment to PCBs. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for diverse applications. With 72 positions and a pitch of 2.54mm, it enables efficient data transmission. The Full Bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 11.18mm, it offers easy installation. The Matte Tin termination plating ensures reliability. This connector, part of our high-quality product range, is ideal for demanding industrial and electronic projects.