| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACC36DRYS |
ACC36DRYS
| Heilind Number: | SULACC36DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DRYS |
| ECAD Model: |
Specifications
Detailed Description
The ACC36DRYS is a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, it ensures durability and reliable performance. Featuring a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female gender and side-hole mount type make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. With a voltage rating of 700VAC and operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds further corrosion resistance. Perfect for board-to-board and card edge connections, this connector is a crucial component in high-reliability systems.

