ACC36DSXI

Heilind Number:SULACC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DSXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DSXI

Detailed Description

Introducing the ACC36DSXI, a high-performance PCB connector ideal for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures reliable conductivity. With a current rating of 3 A and a voltage tolerance of 700 VAC, it meets stringent power requirements. Featuring a single row design, threaded mounting, and through-hole termination, installation is secure and straightforward. The gold-plated contacts and full bellow construction guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's perfect for harsh environments. With 36 positions and a pitch of 2.54 mm, it offers ample connectivity options. The matte tin termination ensures durability, while the compact dimensions of 10.95 mm in height and 10.16 mm in width make it space-efficient. In the realm of hi-rel board-to-board and card-edge connectors, the ACC36DSXI sets a new standard for performance and reliability.