ACC36DTAD

Heilind Number:SULACC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULACC36DTAD

Detailed Description

Introducing the ACC36DTAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers impeccable durability and conductivity. With a contact plating of gold and termination plating of matte tin, it ensures reliable connections over time. The Loop Bellow contact type and right-angle orientation make it versatile for various mounting configurations. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. This connector, with 72 positions and a clearance hole mount type, guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh environments. The ACC36DTAD is the perfect choice for mission-critical electronic systems where performance and reliability are paramount.