ACC36DTAH

Heilind Number:SULACC36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DTAH

Detailed Description

Introducing the ACC36DTAH, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector boasts a contact material of gold-plated Beryllium Copper, ensuring superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power delivery for various applications. The right-angle orientation and clearance hole mount type make installation easy and efficient. With 72 positions and a loop bellow contact type, it provides secure connectivity. Operating at temperatures ranging from -65 to 150°C, it's suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances longevity. Ideal for hi-rel environments, the ACC36DTAH is the perfect choice for mission-critical systems.