ACC36DTBN

Heilind Number:SULACC36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DTBN

Detailed Description

Introducing the ACC36DTBN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS & Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender and 2-row design offer versatility in connection layout. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 72 Loop Bellow contact type, along with right-angle orientation, facilitates efficient PCB mating. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The Matte Tin termination plating ensures long-term durability. Trusted for its performance, this connector is a vital component in aerospace, military, and industrial electronics. Upgrade your connectivity solutions with the ACC36DTBN.