| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DTBS |
ACC36DTBS
| Heilind Number: | SULACC36DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC36DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal integrity. With 72 positions and a 2.54mm pitch, it provides ample connectivity options. Suitable for harsh environments, it operates seamlessly in temperatures ranging from -65 to 150°C. The ACC36DTBS is the ideal choice for aerospace, defense, and industrial electronics, where durability and performance are paramount.

