| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC36DTKD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC36DTKD-S328 |
ACC36DTKD-S328
| Heilind Number: | SULACC36DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC36DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ACC36DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts made of PPS and beryllium copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The termination method is through-hole, guaranteeing secure mounting. Operating in a wide temperature range from -65 to 150°C, the connector is suitable for harsh environments. Its straight orientation and low profile design make it ideal for compact electronic systems. The matte tin termination plating enhances solderability. Meeting stringent quality standards, the ACC36DTKDS328 is a top choice for high-reliability applications.

