ACC36DTKD

Heilind Number:SULACC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DTKD

Detailed Description

Introducing the ACC36DTKD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission with minimal interference. The female gender, two rows, and loop bellow contact type make it versatile for various applications. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industrial standards. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and other hi-rel applications. With a straight orientation and 72 positions, it offers efficient connectivity. The clearance hole mount and thru-hole termination method provide easy installation. Compact yet robust, the ACC36DTKD is a crucial component for high-speed data transmission and power distribution on PCBs.