ACC36DTKN

Heilind Number:SULACC36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DTKN

Detailed Description

The ACC36DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 72 female contacts, it offers reliable connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of Matte Tin guarantee optimal conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power systems. Its straight orientation, thru-hole termination method, and loop bellow contact type make installation easy and secure. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.83mm, provide versatility in PCB layouts. Whether used in aerospace, telecommunications, or industrial equipment, the ACC36DTKN ensures dependable performance.