ACC36DTMD

Heilind Number:SULACC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DTMD

Detailed Description

Introducing the ACC36DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 72-position female configuration and right-angle orientation, it offers versatile mounting options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets the most stringent electrical requirements. The termination method is through-hole, with a tail length of 6.35mm for secure attachment. With a pitch of 2.54mm and contact type of Loop Bellow, signal transmission is efficient and stable. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is a reliable solution for your connectivity needs.