ACC36DTMH-S189

Heilind Number:SULACC36DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC36DTMH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC36DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC36DTMH-S189

Detailed Description

The ACC36DTMH-S189 is a high-performance PCB connector designed for demanding applications. Featuring a gender-specific female interface with two rows of contacts, this connector ensures secure and reliable connectivity. Its clearance hole mount type and thru-hole termination method guarantee easy installation and robust connection. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination enhance signal integrity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 150 °C, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation further optimize space utilization. This connector, with 72 positions and a tail length of 6.35mm, is ideal for board-to-board or card edge connections in various electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. While not specifically rated for high-reliability applications, the ACC36DTMHS189 is a versatile and dependable choice for a wide range of electronic devices.