ACC40DCKD-S288

Heilind Number:SULACC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DCKD-S288

Detailed Description

The ACC40DCKD-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 2.54mm pitch and 80 positions spread across 2 rows, it provides ample connectivity options. The female gender and clearance hole mount type make it easy to install. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its functionality. Matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether in aerospace, defense, or industrial settings, the ACC40DCKDS288 delivers high performance without compromise.