ACC40DCKI-S288

Heilind Number:SULACC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DCKI-S288

Detailed Description

The ACC40DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a pitch of 2.54mm and 80 positions spread across 2 rows, it provides ample connectivity options. The threaded mount type and card extender termination method ensure secure and reliable installation. Contact materials of Beryllium Copper and gold plating guarantee superior signal transfer. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for industrial machinery, telecommunications systems, or aerospace technology, the ACC40DCKI-S288 delivers uncompromising performance.