ACC40DCKN

Heilind Number:SULACC40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DCKN

Detailed Description

Introducing the ACC40DCKN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a 3A amperage rating and a voltage tolerance of 700 VAC, it meets stringent power requirements. The two rows of 80 gold-plated contact loops provide efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in extreme environments. The termination method of thru hole mounting guarantees secure attachment to the board. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating enhances durability. Ideal for hi-rel applications, this connector is a vital component for aerospace, defense, and industrial electronics systems. Upgrade your connectivity solutions with the ACC40DCKN.