ACC40DCKS-S288

Heilind Number:SULACC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DCKS-S288

Detailed Description

Introducing the ACC40DCKS-S288, a high-performance PCB connector designed for demanding applications. This connector, featuring a unique loop bellow contact type, ensures reliable and secure connections. With a voltage rating of 700 VAC and amperage of 3 A, it meets stringent safety standards. The beryllium copper contact material with gold plating guarantees excellent conductivity and durability. Its side hole mount type and straddle orientation offer flexibility in installation. With 80 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. The termination method using a card extender and matte tin plating ensure easy and reliable soldering. Whether for board-to-board or card edge connections, the ACC40DCKS-S288 is the perfect choice for high-reliability systems.