ACC40DCKS

Heilind Number:SULACC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DCKS

Detailed Description

Introducing the ACC40DCKS, a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector offers exceptional durability and conductivity. Featuring two rows with a side hole mount type and thru-hole termination method, it ensures secure and stable connections on the board. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, while the loop bellow contact type and straight orientation further enhance its functionality. With 80 positions and a voltage rating of 700 VAC, it is suitable for various electronic setups. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet efficient solution for board-to-board connections. Trust the ACC40DCKS for your connectivity needs, where performance and reliability meet excellence.