ACC40DETN

Heilind Number:SULACC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DETN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DETN

Detailed Description

Introducing the ACC40DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a maximum voltage of 700VAC, it is ideal for power and signal transmission. The connector offers two rows of 80 contacts, each plated with gold for excellent conductivity. Its cantilever contact type and straight orientation make for easy and secure connections. With a termination method of thru hole and termination plating of matte tin, it guarantees a stable and long-lasting attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust in the ACC40DETN for high reliability and performance in your PCB connections.