ACC40DEYH

Heilind Number:SULACC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DEYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DEYH

Detailed Description

SKU ACC40DEYH features a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. The female connector with two rows and 80 positions offers ample connectivity options. Featuring a Clearance Hole mount type and Thru Hole termination method, installation is convenient and secure. The Beryllium Copper contacts with Gold plating provide excellent conductivity and durability. With a pitch of 2.54mm, the connector is suitable for various PCB layouts. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The straight orientation and cantilever contact type further enhance its usability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Its Matte Tin termination plating ensures long-term performance. Whether for aerospace, defense, or industrial applications, the ACC40DEYH is a reliable connectivity solution.