ACC40DEYI

Heilind Number:SULACC40DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DEYI

Detailed Description

The ACC40DEYI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 80 female contacts, this connector offers reliable connectivity in a compact form factor. The contacts are made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The termination method is through-hole, with a threaded mount type for secure attachment. The cantilever contact type provides reliable mating with minimal signal loss. The connector has a low profile, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, making it ideal for space-constrained designs. The matte tin termination plating complies with RoHS standards for environmental sustainability. Whether used in aerospace, telecommunications, or industrial applications, the ACC40DEYI ensures high reliability and performance.