| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC40DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC40DEYN |
ACC40DEYN
| Heilind Number: | SULACC40DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC40DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC40DEYN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 80 contacts, each crafted from durable Beryllium Copper with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the thru-hole termination method allows for easy installation. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. The matte tin termination plating provides additional durability. Trust the ACC40DEYN for reliable and efficient board-to-board connections in your next project.

