ACC40DRAI

Heilind Number:SULACC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRAI

Detailed Description

This high-performance board-to-board PCB connector, ACC40DRAI, is designed for demanding applications requiring reliable signal transmission. With PPS and Beryllium Copper construction, it ensures durability and optimum conductivity. Featuring a female gender, two rows, and a threaded mount type, it offers secure attachment to PCBs. The termination method is through-hole, guaranteeing stable connections. Contact material of Beryllium Copper with gold plating enhances signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The connector boasts a full bellow contact type and right-angle orientation, ideal for space-constrained installations. With 80 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's low profile, measuring 10.95mm in height and 10.16mm in width, ensures compatibility with compact designs. Termination plating of matte tin offers corrosion resistance. This product, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a reliable solution for critical electronic systems.