ACC40DRAN-S734

Heilind Number:SULACC40DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC40DRAN-S734

Detailed Description

The ACC40DRAN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage rating, it ensures reliable power transmission. The female connector has two rows of 80 positions, with a pitch of 2.54mm. Its right-angle orientation and no mounting design make it versatile for various PCB layouts. The contact material is Gold-plated Beryllium Copper, providing optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's tail length of 3.18mm and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient. With Matte Tin termination plating, it ensures secure soldering connections. Ideal for high-reliability applications, the ACC40DRANS734 is a top choice for engineers in the aerospace, defense, and industrial sectors.