ACC40DRAN-S93

Heilind Number:SULACC40DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC40DRAN-S93

Detailed Description

The ACC40DRAN-S93 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 80 positions each, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Its right-angle orientation and thru-hole termination method make it versatile for various board-to-board connections. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and long-term durability. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for efficient PCB layout. It is RoHS compliant and termination plated with Matte Tin, making it environmentally friendly. Perfect for aerospace, defense, and industrial applications, the ACC40DRAN-S93 is a reliable solution for your connectivity needs.