ACC40DRAN

Heilind Number:SULACC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRAN

Detailed Description

The ACC40DRAN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector can handle power-intensive tasks with ease. Its female gender and right-angle orientation make it versatile for various circuit layouts. Boasting 80 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type with gold plating guarantees reliable signal transmission. No Mounting required, and with Matte Tin termination plating, installation is straightforward. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. Whether used in aerospace, telecommunications, or industrial settings, the ACC40DRAN is a top choice for seamless board-to-board connections.