ACC40DRAS-S93

Heilind Number:SULACC40DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC40DRAS-S93

Detailed Description

The ACC40DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with gold plating on beryllium copper, it guarantees excellent signal integrity. The contact type, Full Bellow, and termination method, Thru Hole, further enhance its durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type offer versatile installation options. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, this connector ensures long-term performance and reliability. Perfect for aerospace, defense, and industrial electronics, the ACC40DRAS-S93 is a top choice for high-reliability connectivity needs.