ACC40DRAS

Heilind Number:SULACC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRAS

Detailed Description

Introducing the ACC40DRAS, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 80 positions, it offers versatile connectivity options. The Female gender and Right Angle orientation make it suitable for various board-to-board and card edge connections. Boasting a 700VAC voltage rating and operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The Thru Hole termination method and Gold contact plating guarantee secure and efficient signal transmission. With a compact size of 10.95mm in height and .4in in width, the ACC40DRAS is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-term reliability. Elevate your connectivity solutions with this essential component.