ACC40DREH

Heilind Number:SULACC40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DREH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DREH

Detailed Description

Introducing the ACC40DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 80 positions spread across 2 rows, this connector ensures efficient and reliable signal transmission. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, making it suitable for use in environments with voltage ratings of up to 700VAC. Featuring a straight orientation and clearance hole mount type, installation is convenient and secure. The full bellow contact type and eyelet termination method guarantee optimal connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for harsh industrial settings. Its compact design, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), allows for space-efficient PCB layouts. Trusted for its reliability, the ACC40DREH is the ideal choice for aerospace, defense, and other high-reliability applications.