| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC40DREI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC40DREI-S93 |
ACC40DREI-S93
| Heilind Number: | SULACC40DREI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC40DREI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC40DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 80 positions, this female connector ensures reliable connectivity in complex circuit setups. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees efficient signal transmission while resisting corrosion. The threaded mount and eyelet termination method provide secure attachment, ideal for rugged environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suited for aerospace, defense, and industrial systems. Its compact design, with a height of 10.95mm and width of 10.16mm, offers space-saving solutions without compromising performance. Trust the ACC40DREIS93 for your connectivity needs, where quality meets reliability.

