| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC40DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC40DREN-S13 |
ACC40DREN-S13
| Heilind Number: | SULACC40DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC40DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC40DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows, and 80 positions provide ample connectivity options. Gold-plated contacts and full bellow design guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace use. Its straddle orientation and card extender termination method make installation a breeze. With matte tin termination plating, it meets high-quality standards. The ACC40DREN-S13 is the ultimate solution for your connectivity needs.

