ACC40DREN

Heilind Number:SULACC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DREN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DREN

Detailed Description

This high-performance female board-to-board connector, SKU ACC40DREN, boasts a robust construction featuring PPS and Beryllium Copper materials. With a contact rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The 2-row design with 80 positions allows for versatile connectivity in various electronic applications. Utilizing eyelet termination and gold plating, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact form factor, with a height of 10.95mm and width of 10.16mm, facilitates space-efficient PCB layouts. Meeting stringent quality standards, it is a dependable choice for critical systems, falling under the category of Board-to-Board PCB Connectors and Card Edge Connectors. The ACC40DREN acronym signifies excellence in performance and reliability.