ACC40DRMH

Heilind Number:SULACC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRMH

Detailed Description

Introducing the ACC40DRMH PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PPS and Beryllium Copper, this female connector is designed for reliability. With two rows and a clearance hole mount type, installation is a breeze. The termination method of Wire Wrap ensures secure connections, while the contact material of Beryllium Copper with Gold plating guarantees optimal conductivity. Operating at up to 700 VAC, with a maximum amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, 80 positions, and loop bellow contact type make it versatile for various setups. With a tail length of 14.22mm and a compact design, it offers efficient PCB connectivity. The matte tin termination plating enhances durability, while its wide operating temperature range of -65 to 150°C ensures performance in harsh environments. Ideal for hi-rel environments, the ACC40DRMH connector is a must-have for your electronic projects.